What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FNL-P115B11TWCCI

LED, SQUARE, 115DEG, BLUE; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: 7.6mm x 7.6mm; Forward...

Submit Request for Quote

Unfortunately we do not know of any distributors for FNL-P115B11TWCCI. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Forge FNL-P115B11TWCCI provided by its distributors.

LED, SQUARE, 115DEG, BLUE; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: 7.6mm x 7.6mm; Forward Current If: 20mA; Forward Voltage: 3.75V; Wavelength Typ: 458nm; Luminous Intensity: 270mcd; Viewing Angle: 115°; Len
LED, SQUARE, 115DEG, BLUE; LED / Lamp Size:7.6 x 7.6mm; LED Colour:Blue; Typ Luminous Intensity:540mcd; Viewing Angle:115°; Forward Current:50mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-20°C to +80°C; Current, If Max:50mA;;RoHS Compliant: Yes

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD