What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FEM-7902R0300GW

LED DISPLAY, 200MM, RED; LED Colour: Red; Forward Current If: 80mA; Forward Voltage: 10.5V; Luminous Intensity:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FEM-7902R0300GW. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Forge FEM-7902R0300GW.

Farnell

Datasheet2 pages23 years ago
Datasheet2 pages24 years ago

Descriptions

Descriptions of Forge FEM-7902R0300GW provided by its distributors.

LED DISPLAY, 200MM, RED; LED Colour:Red; Forward Current If:80mA; Forward Voltage:10.5V; Luminous Intensity:1.64cd; No. of Digits / Alpha:1; Character Size:200mm; Common Connection:Common Anode; Product Range:-; SVHC:No
LED DISPLAY, 200MM, RED; Operating Temperature Range:-25°C to +80°C; Character Size:200mm; Common Connection:Anode; Current, If Luminous Intensity:80mA; Forward Current:80mA; LED Colour:Red; No. of Characters:1; Typ Luminous ;RoHS Compliant: Yes

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD