What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FEL-HL1WWWC

LED, STAR, WHITE; LED Colour: Cool White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 350mA; Forward...

Submit Request for Quote

Unfortunately we do not know of any distributors for FEL-HL1WWWC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Forge FEL-HL1WWWC provided by its distributors.

LED, STAR, WHITE; LED Colour: Cool White; LED Mounting: SMD; Bulb Size: -; Forward Current If: 350mA; Forward Voltage: -; Luminous Intensity: -; Viewing Angle: 100°; Lens Shape: -; Product Range: -; MSL: -; SVHC: No SVHC (07-Jul-20
LED, STAR, WHITE; LED Colour:White; Viewing Angle:100°; Forward Current:350mA; Voltage, Vf Max:4V; Operating Temperature Range:-20°C to +80°C; Case Style:Star; Max Colour Temperature:8000K; Min Colour Temperature:4500K; Power ;RoHS Compliant: Yes

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD