Fluke VPS410-II-B

Fluke VPS410-II-B Passive Probe, 500MHz, 10X, 11.5 pF, 1000V, CAT3, CAT4, VPS410 Series
$ 290.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke VPS410-II-B.

Burklin Elektronik

Datasheet1 page5 years ago

Newark

Inventory History

3 month trend:
+55.56%

Descriptions

Descriptions of Fluke VPS410-II-B provided by its distributors.

Fluke VPS410-II-B Passive Probe, 500MHz, 10X, 11.5 pF, 1000V, CAT3, CAT4, VPS410 Series
Oscilloscope Probe Function:Active; Bandwidth:500MHz; Input Voltage Max:1kV; Test Probe Attenuation:10:1; For Use With:Fluke 190 Series II ScopeMeter Portable Oscilloscopes; Product Range:ScopeMeter RoHS Compliant: Yes
Probe Type = Voltage / Suitable for = Fluke 190 II Series ScopeMeter / Bandwidth MHz = 500 / Lead Length m = 1.2 / Rated Voltage kV = 1 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Probe Colour = Blue

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • VPS410-II-B.