Fluke T6-1000/PRV240FS

Fluke T6-1000/PRV240FS Fluke-T6-1000 + PRV240FS Proving Unit Kit, 1000 V AC, 200 A on 4/0 Wires
$ 455.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke T6-1000/PRV240FS.

Newark

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of Fluke T6-1000/PRV240FS provided by its distributors.

Fluke T6-1000/PRV240FS Fluke-T6-1000 + PRV240FS Proving Unit Kit, 1000 V AC, 200 A on 4/0 Wires
T6-1000/PRV240FS FLUKE-T6-1000 + PRV240FS PROVING UNIT KIT T6 TESTERS SERIES
BNC PLUG-IN Connector W/PVC BAG, 50 OHM;
KIT T6-1000 ELECT TESTER PRV240F
ELECT TESTER FORK CAT III 1000V
Dmm W/Proving Unit, Handheld, 200A, 1Kv; Product Range:-; Current Measure Ac Max:200A; Dmm Functions:Ac Current, Ac/Dc Voltage, Continuity, Frequency, Resistance; Dmm Response Type:True Rms; Manufacturer Warranty:2 Years Rohs Compliant: Yes |Fluke T6-1000/PRV240FS

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • T6-1000/PRV240FS.