What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke T+PRO-1AC KIT

Tester Kit, Includes: User Manual, Test Lead Wrap, Mfr. No. TP2 Test Probes
$ 189.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke T+PRO-1AC KIT.

Newark

Datasheet3 pages19 years ago
Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Fluke T+PRO-1AC KIT provided by its distributors.

Tester Kit, Includes: User Manual, Test Lead Wrap, Mfr. No. TP2 Test Probes
Fluke T+PRO-1AC KIT Electrical Tester And Voltage Detector Kit, T+ Series
Voltage Measuring Range AC:10.2V to 600V; Meter Display Type:LCD Color; Operating Temperature Min:-10°C; Operating Temperature Max:55°C; Product Range:-; Plug Type:-; No. of Batteries:2; Voltage Measuring Range DC:10.2V to 600V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2796187
  • FLUKE-T+PRO-1AC KIT
  • T+PRO 1AC KIT
  • T+PRO-1AC KIT.
  • T+PRO1AC KIT