Fluke MS-POE-KIT

Fluke Networks MS-POE-KIT Cable Verifier, Cable / PoE Tester, MicroScanner, Pro Kit, MS Series
$ 1,615.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke MS-POE-KIT.

JRH Electronics

Datasheet3 pages0 years ago

Inventory History

3 month trend:
-8.06%

Descriptions

Descriptions of Fluke MS-POE-KIT provided by its distributors.

Fluke Networks MS-POE-KIT Cable Verifier, Cable / PoE Tester, MicroScanner, Pro Kit, MS Series
POE CABLE VERIFIER KIT, 10GBPS; Meter Display Type: LCD; Network Speeds: 10Gbps; Network Functionality: PoE; Product Range: MicroScanner Series; SVHC: No SVHC (15-Jan-2019)
Equipment Type = Copper Technician's Kit / Connector Type = RJ11 / Connector Type = RJ45 / Network Speed Gbps = 10 / Tone = Yes / Cable Length m = 460 / Cable Test Function = Cable Length Test / Cable Test Function = Miswire / Cable Test Function = PoE Testing / Cable Test Function = Short Circuit / Cable Test Function = Split Pairs / Cable Test Function = Tone Generator / Cable Test Function = Wire Map / Diagnostic Functions = Mode 1000Base-T / Diagnostic Functions = Port Finder / Display Type = Backlit LCD / Battery Type = 2x AA / Battery Life h = 20

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET