What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke I3000S FLEX-24

Fluke 2584888 i3000s Flex Clamp meter adapter, 3-3000 A AC, flexible design
$ 835.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I3000S FLEX-24.

Master Electronics

Datasheet2 pages19 years ago

Burklin Elektronik

Inventory History

3 month trend:
-18.60%

Descriptions

Descriptions of Fluke I3000S FLEX-24 provided by its distributors.

Fluke 2584888 i3000s Flex Clamp meter adapter, 3-3000 A AC, flexible design
Meter Side Connector:BNC Plug; Probe Side Connector:Flexible Cord Probe; Current Range Max:3kA; Current Range Min:1A; For Use With:Fluke Oscilloscopes, Digital Multimeters, Recorders & Data Loggers; Product Range:-; Accuracy:± 1% RoHS Compliant: Yes
Suitable for = Oscilloscopes, Recorders or Dataloggers / Probe Side Connector = Current Clamp / Meter Side Connector = 500 mm Cable with Safety BNC Connector, 4 mm Safety Plug Adaptor / Current Measuring Range = 30 ... 3 kA / Safety Category = CAT III 600 V / Cable Length m = 2

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2584888
  • FLUKE-I3000S FLEX-24
  • I3000S FLEX-24.
  • I3000S FLEX24