What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-T150

Fluke FLUKE-T150 Voltage/Continuity Tester, AC/DC 690V, 400Hz, Ohm, Switch Load, LCD, T Series
$ 223.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-T150.

TME

Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-36.01%

Descriptions

Descriptions of Fluke FLUKE-T150 provided by its distributors.

Fluke FLUKE-T150 Voltage/Continuity Tester, AC/DC 690V, 400Hz, Ohm, Switch Load, LCD, T Series
Voltage/Continuity Tester With Lcd, Ohms; |Fluke Electronics FLUKE-T150
Fluke T150 Two-Pole Voltage and Continuity Tester 6 ... 690 V IP64
Fluke Voltage tester, max_voltage690V, LCDdisplay
Voltage/Continuity Tester,Switchable Ld
Advanced Wire Tracer Kit, CAT IV 600 V
TESTER, VOLT, LCD, OHMS; Voltage Measuring Range AC: 6V to 690V; Meter Display Type: LCD; Operating Temperature Min: -15°C; Operating Temperature Max: 45°C; Product; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE T150