Fluke FLUKE-773

Fluke Clamp Meter, 773 Series, Accuracy ±(0.2% rdg +5 digits), Max 30V DC, DC Resolution 10μA
$ 1,956.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-773.

element14 APAC

Datasheet2 pages17 years ago

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
+7.74%

Descriptions

Descriptions of Fluke FLUKE-773 provided by its distributors.

Fluke Clamp Meter, 773 Series, Accuracy ±(0.2% rdg +5 digits), Max 30V DC, DC Resolution 10μA
Fluke 3362365 Clamp Meter handheld multimeter, digital, CAT II 300V
773 Milliamp Process Clamp Meter with Loop Power, 4-20 mA and DC Volts Source/Measure
Milliamp Process Clamp Meter 2mA 5-500Hz LCD Display Measures: Current Voltage DC
CLAMP METER, AVERAGE, 0.024A, 30V; DMM Functions: AC/DC Current, DC Voltage; Current Measure AC Max: 24mA; Voltage Measure AC Max: -; Voltage Measure DC Max: 30V; R; Available until stocks are exhausted Alternative available
MULTIMETER, DIGITAL, CLAMP DMM Type:Clamp; Voltage Measuring Range DC:0 to 30.00 V dc; Current Measuring Range DC:0mA to 100mA; Current Measuring Range AC:0mA to 100mA; DMM Functions:AC/DC Current, DC Voltage; Ranging:Auto ;
Measuring Range = mA Measurement: 21 ... 100 mA / Measuring Range = mA Source/ mA Simulate: 0 ... 24 mA / Measuring Range = Voltage Source: 0 ... 10 VDC / Measuring Range = Voltage Measure: 0 ... 30 VDC / Resolution uA = 10 / Accuracy % = 0.2 / Display Type = LCD / Conductor Diameter mm = 4.5 / Battery Type = 4x AA / Protection Rating = IP40 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362365
  • 773
  • FLUKE 773
  • FLUKE 773.
  • FLUKE 773..
  • FLUKE-773.
  • FLUKE773