What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-772

Milliamp Process Clamp Meter 0-0.99mA 5-500Hz LCD Display Measures: Current Voltage DC

$ 1,529.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-772.

JRH Electronics

Datasheet2 pages17 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-40.69%

Descriptions

Descriptions of Fluke FLUKE-772 provided by its distributors.

Milliamp Process Clamp Meter 0-0.99mA 5-500Hz LCD Display Measures: Current Voltage DC
Digital Clamp Meter, Dual Backlit, 99.9 mA A, 0.2 in (5 mm) Jaw Capacity
PROCESS CLAMP METER 4-20 MA PLC AND ANALOG I/O 0.2% ACC. MA SIMULATE 0-24 MA
MULTIMETER, DIGITAL, CLAMP DMM Type:Clamp; Voltage Measuring Range DC:0 to 30.00 V dc; Current Measuring Range DC:0mA to 100mA; Current Measuring Range AC:0mA to 100mA; DMM Functions:AC/DC Current; Ranging:Auto; Current AC Max:100mA;
AMMETER, AC/DC, 0A TO 0.024A; Ammeter Function: DC Current; Ammeter Type: Clamp; Current Measuring Range AC: 0mA to 24mA; Current Measuring Range DC: 0mA to 24mA; Ammeter Response Type: A; Available until stocks are exhausted
DMM Functions:AC/DC Current; Current Measure AC Max:24mA; DMM Response Type:Average; Range Selection:Auto; Jaw Opening Max:4.5mm; Product Range:-; Ammeter Function:AC / DC Current; Current Measuring Range AC:0mA to 20.99mA RoHS Compliant: Yes
Measuring Range = mA Measurement: 21 ... 100 mA / Measuring Range = mA Source/ mA Simulate: 0 ... 24 mA / Resolution uA = 10 / Accuracy % = 0.2 / Display Type = LCD / Conductor Diameter mm = 4.5 / Battery Type = 4x AA / Protection Rating = IP40 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362352
  • 772
  • FLUKE 772
  • FLUKE-772.
  • FLUKE772