What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-434-II

Fluke 3-Phrase Power Quality and Energy Analyzer, 60 Hz
$ 6,855.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-434-II.

Master Electronics

Datasheet8 pages14 years ago

Farnell

element14 APAC

Related Parts

POWER QUALITY ENERGY ANALYZER, 1 KV, 30-3000 A, 50 KOHMS, 10 KHZ, 434/435 SERIES
Fluke Advanced 3-Phrase Power Quality and Energy Analyzer with PowerWa

Descriptions

Descriptions of Fluke FLUKE-434-II provided by its distributors.

Fluke 3-Phrase Power Quality and Energy Analyzer, 60 Hz
4116638 - Fluke FLUKE-434-II Pq And Energy Analyzer
THREE-PHASE POWER ANALYZER, 1000 VRMS, 50K OHM, 9KHZ
Fluke Net- en vermogensanalyse-apparaat FLUKE-434-II - 4116638
Power Quality Analyzer,6000MW,3000A
Power Analyzer, 3 Phase, 430-Ii Series; Analyzer Functions:Energy, Harmonics, Power; No. Of Channels:8 Channel; Voltage Range Rms:1V To 1Kv; Bandwidth:100Hz; External Height:256Mm; External Width:169Mm; External Depth:64Mm Rohs Compliant: Yes |Fluke FLUKE-434-II

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116638
  • 434-II
  • 434II
  • FLUKE 434 II
  • FLUKE 434-II
  • FLUKE 434II
  • FLUKE-434-II.
  • FLUKE434-II
  • FLUKE434II