What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-365

True RMS AC/DC Clamp Meter 0-600V AC/DC 0-200A 6000 Ohms 55-60Hz LCD Display
$ 389.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-365.

element14 APAC

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

Electro Sonic

TME

Farnell

SOS electronic

Inventory History

3 month trend:
-0.61%

Descriptions

Descriptions of Fluke FLUKE-365 provided by its distributors.

True RMS AC/DC Clamp Meter 0-600V AC/DC 0-200A 6000 Ohms 55-60Hz LCD Display
CLAMP METER, DIGITAL, HAND HELD, AC; DMM Functions: Current, Voltage, Resistance; Current Measure AC Max: 200A; Voltage Measure AC Max: 600V; Voltage Measure DC Max: 600V; Resistance Mea; Available until stocks are exhausted
Fluke clamp ammeter, 365series, accuracy±(2% rdg +5 bit), Measure maximum600V DC voltage, Measure maximum200A Alternating current, DC resolution100mA
DMM Functions:AC/DC Current, AC/DC Voltage, Continuity, Resistance; Current Measure AC Max:200A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V; Resistance Measure Max:6kohm; DMM Response Type:True RMS; Range Selection:AutoRoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3620217
  • 365
  • FLUKE 365
  • FLUKE-365.
  • FLUKE365