What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-321

Meter, Clamp, 0 to 400 A (AC), 0 to 400 Vac/vdc, 0 to 400 Ohms, 0.1 V, 25 Mm
$ 109.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-321.

Electro Sonic

Datasheet4 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fluke FLUKE-321 provided by its distributors.

METER, CLAMP, 0 TO 400 A (AC), 0 TO 400 VAC/VDC, 0 TO 400 OHMS, 0.1 V, 25 MM
Digital Multimeter Clamp; DMM Type:Clamp; Voltage Measuring Range DC:0.400.0 V/400 to 600 V; Voltage Measuring Range AC:0.4 to 600 V; DMM Response Type:Average; Calibrated:No; Current Measuring Range:0-40.00A, 40.0-400.0A ;RoHS Compliant: NA
MULTIMETER, CLAMP, 400A FLUKE 321; DMM Type:Clamp; Voltage Measuring Range AC:0V to 400V, 400V to 600V; Current Measuring Range AC:0A to 400A; Resistance Measuring Range:0ohm to 400ohm; No. of Digits / Alpha:3-3/4; DMM Functions:AC Current, AC Voltage, Continuity, Resistance; Ranging:Auto; SVHC:No SVHC (15-Dec-2010); AC Current Range Accuracy:1.8% ± 5 counts(50/60Hz); AC Voltage Range Accuracy:1.2% ± 5 counts; Battery Size Code:2 x AAA; Cable Diameter Max:26mm; Continuity Measuring Ranges:30; Current AC Max:400A; Current Range AC:0 to 400A; External Depth:35mm; External Length / Height:184mm; External Width:62mm; No. of Digits / Alpha:3-3/4; Operating Temperature Max:-10°C; Operating Temperature Min:50°C; Resistance Range Accuracy:1% ± 5 counts; Safety Category:IEC 1010-2-031, 600V CAT III; Series:FLUKE 320; Weight:227g

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1613429
  • 321
  • FLUKE 321