What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-28II

Digital Multimeter, 1, 000 V Max DC, 0.1 V Max AC, TRMS, 6, 000/19, 999 Instrument Counts, LCD
$ 778.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-28II.

Master Electronics

Datasheet2 pages16 years ago
Datasheet30 pages22 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-34.84%

Descriptions

Descriptions of Fluke FLUKE-28II provided by its distributors.

Digital Multimeter, 1,000 V Max DC, 0.1 V Max AC, TRMS, 6,000/19,999 Instrument Counts, LCD
Fluke 28 Handheld Multimeter, True effective value, Maximum AC voltage measurement 1000V AC
MULTIMETER, DIGITAL, TRMS, 19999 COUNT; Dmm Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature; Current Measure
MULTIMETER, FLUKE 28-II, IP67; DMM Type:Handheld; Voltage Measuring Ranges, DC:0.1 mV to 1000 V; Voltage Measuring Ranges, AC:0.1 mV to 1000 V; DC Current Measuring Ranges:0.1 µA to 10 A; AC Current Measuring Ranges:0.1 µA to 10 A; Frequency Measuring Ranges:0.5Hz to 199.99 kHz; DMM Response Type:True RMS; Battery Lifetime:800h; External Depth:6.35cm; External Length / Height:19.81cm; External Width:10cm; Series:Fluke 28II; Temperature Measuring Ranges °C:-200 °C to +1090 °C; Weight:698.5g
Number of Digits = 4-1/2 Digits / Display Count = 20000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 50 / Frequency Max. kHz = 199.99 / Capacitance Max. uF = 10000 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1090 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Series = Fluke 170 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 3x AA / Battery Life h = 800 / Weight g = 698.5

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28 II
  • 28-II
  • 28II
  • 3301271
  • FLUKE 28 II
  • FLUKE 28-II
  • FLUKE 28II
  • FLUKE-28 II
  • FLUKE-28-II
  • FLUKE-28II.
  • FLUKE28-II
  • FLUKE28II