Fluke FLUKE-289

Fluke 289 Handheld Multimeter, True effective value, Maximum AC voltage measurement 1000V AC
$ 1,010.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-289.

JRH Electronics

Datasheet2 pages19 years ago

Jameco (USA)

TME

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.22%

Supply Chain

Introduction Date2008-08-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Fluke FLUKE-289 provided by its distributors.

Fluke 289 Handheld Multimeter, True effective value, Maximum AC voltage measurement 1000V AC
FLUKE 289 Digital Multimeter and Datalogger True-RMS 1kV 10A 1MHz 500MOhm 100000uF
Fluke 289 True-RMS Industrial Logging Digital Multimeter with TrendCapture
TRUE-RMS INDUSTRIAL LOGGING MULTIMETER WITH TREND CAPTURE, REPLACES TFLUKE-189
MULTIMETER, DIGITAL, HAND HELD, 50000; DMM Functions:Current, Voltage, Capacitance, Frequency, Resistance, Temperature; No. of Digits:4.5; DMM Response Type:True RMS; Display Count:1; Available until stocks are exhausted
Display Count = 50000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. V = 50 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC mA = 400 / Resistance Measuring Range Max. MOhm = 500 / Frequency Max. MHz = 1 / Capacitance Max. uF = 100000 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1350 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 6x AA / Battery Life h = 100 / Weight g = 870.9
MULTIMETER, DIGITAL FLUKE 289; DMM Type:Handheld; Voltage Measuring Ranges, DC:1000V; Voltage Measuring Ranges, AC:1000V; Digits, No. of:50000; DMM Response Type:True RMS; AC Current Measuring Ranges:10A; AC Current Range Accuracy:± (0.7%+5d); AC Voltage Range Accuracy:± (0.4%+40d); Capacitance Measuring Ranges:100mF; Capacitance Range Accuracy:± (1.0%+5d); Conductance Measuring Ranges:50nS; DC Current Measuring Ranges:10A; DC Current Range Accuracy:± (0.15%+2d); DC Voltage Range Accuracy:± (0.025%+5d); Frequency Measuring Range Accuracy:± (0.005%+1d); Frequency Measuring Ranges:1MHz; Resistance Measuring Ranges:500MR; Resistance Range Accuracy:± (0.05%+2d); Resolution, Capacitance Measuring Range:0.001nF; Resolution, Current Measuring Range AC:0.01µF; Resolution, Current Measuring Range DC:0.01µF; Resolution, Frequency Measuring Range:0.01Hz; Resolution, Resistance Measuring Range:0.01R; Resolution, Temperature Measuring Range:0.1°C; Resolution, Voltage Measuring Range AC:1µV

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2675778
  • 289
  • FLUKE 289
  • FLUKE-289.
  • FLUKE289