What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-287

Multimeter 50mV - 1000V AC 50mV - 1000V DC 500mA - 10A AC/DC 500 - 500M Ohms 99.9Hz - 999.99kHz
$ 865.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-287.

JRH Electronics

Datasheet2 pages19 years ago

Newark

element14 APAC

Jameco (USA)

TME

Inventory History

3 month trend:
-33.80%

Descriptions

Descriptions of Fluke FLUKE-287 provided by its distributors.

Multimeter 50mV - 1000V AC 50mV - 1000V DC 500mA - 10A AC/DC 500 - 500M Ohms 99.9Hz - 999.99kHz
Fluke 287 Handheld Multimeter, True effective value, Maximum AC voltage measurement 1000V AC
FLUKE 287 Digital Multimeter and Datalogger True-RMS 1kV 10A 999.99kHz 500MOhm 100000uF
2740201 - Fluke FLUKE-287 True-Rms Electronic Logging Multimeter With Trendcapture
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature; No. of Digits:4.5; DMM Response Type:True RMS; Display Count:12000; Range Selection:Auto, Manual; Voltage Measure DC Max:1kV RoHS Compliant: Yes
Display Count = 50000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. V = 5 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC mA = 50 / Resistance Measuring Range Max. MOhm = 500 / Frequency Max. kHz = 999.99 / Capacitance Max. uF = 100000 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1350 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 6x AA / Battery Life h = 180 / Weight g = 870.9
MULTIMETER, DIGITAL FLUKE 287; DMM Type:Handheld; Voltage Measuring Ranges, DC:1000V; Voltage Measuring Ranges, AC:1000V; Digits, No. of:50000; DMM Response Type:True RMS; AC Current Measuring Ranges:10A; AC Current Range Accuracy:± (0.7%+5d); AC Voltage Range Accuracy:± (0.4%+40d); Capacitance Measuring Ranges:100mF; Capacitance Range Accuracy:± (1.0%+5d); Conductance Measuring Ranges:50nS; DC Current Measuring Ranges:10A; DC Current Range Accuracy:± (0.15%+2d); DC Voltage Range Accuracy:± (0.025%+5d); Frequency Measuring Range Accuracy:± (0.005%+1d); Frequency Measuring Ranges:1MHz; Resistance Measuring Ranges:500MR; Resistance Range Accuracy:± (0.05%+2d); Resolution, Capacitance Measuring Range:0.001nF; Resolution, Current Measuring Range AC:0.01µF; Resolution, Current Measuring Range DC:0.01µF; Resolution, Frequency Measuring Range:0.01Hz; Resolution, Resistance Measuring Range:0.01R; Resolution, Temperature Measuring Range:0.1°C; Resolution, Voltage Measuring Range AC:1µV

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2740201
  • 287
  • FLUKE 287
  • FLUKE-287.
  • FLUKE287