What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-279FC/IFLEX

Thermal Multimeter, 1000 Vac, 01 To 2500 A, 001 To 9999 Hz, 01 Ohm To 50 Mohm, Safety Rating
$ 1,554.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-279FC/IFLEX.

TME

Datasheet5 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-0.91%

Descriptions

Descriptions of Fluke FLUKE-279FC/IFLEX provided by its distributors.

Thermal Multimeter, 1000 Vac, 01 To 2500 A, 001 To 9999 Hz, 01 Ohm To 50 Mohm, Safety Rating
THERMAL IMAGING MULTIMETER CAMERA, 80X60 RES, -10 TO 200C, LCD, 279 FC SERIES
Thermal Imaging Multimeter, 36 X 27Deg; Ir Resolution:80 X 60; Field Of View (H X V):36° X 27°; Current Measure Ac/Dc Max:2.5Ka; Current Measure Ac/Dc Min:-; Voltage Measure Ac/Dc Max:1Kv; Voltage Measure Ac/Dc Min:600Mv Rohs Compliant: Yes |Fluke Electronics FLUKE 279 FC/IFLEX
Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC kA = 2.5 / Resistance Measuring Range Max. MOhm = 50 / Frequency Max. kHz = 999.9 / Capacitance Max. uF = 9999 / Temperature Measuring Range Min. °C = -10 / Temperature Measuring Range Max. °C = 50 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Life h = 10 / Weight g = 800

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 279 FC/IFLEX
  • FLUKE 279FC/IFLEX
  • FLUKE-279 FC/IFLEX
  • FLUKE-279FC/IFLEX.
  • FLUKE-279FCIFLEX
  • FLUKE279FC/IFLEX
  • FLUKE279FCIFLEX