What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke FLUKE-1577

Insulation Multimeter 1000V AC 1000V DC 400mA AC/DC 50M Ohms 100kHz Max Backlight
$ 994.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-1577.

Newark

Datasheet6 pages11 years ago
Datasheet1 page18 years ago

Master Electronics

element14

Burklin Elektronik

TME

Inventory History

3 month trend:
-31.21%

Descriptions

Descriptions of Fluke FLUKE-1577 provided by its distributors.

Insulation Multimeter 1000V AC 1000V DC 400mA AC/DC 50M Ohms 100kHz Max Backlight
Fluke FLUKE-1577 AC/DC Insulation Multimeter, 500/1000 V, TRMS, 1-600 Mohm
MULTIMETER, DIGITAL, HANDHELD DMM Type:Handheld; Voltage Measuring Range DC:500-1000V; Voltage Measuring Range AC:500-1000V; Current Measuring Range DC:60mA to 400mA; Current Measuring Range AC:60mA to 400mA ;
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature; No. of Digits:3.75; DMM Response Type:True RMS; Display Count:6000; Range Selection:Auto, Manual; Voltage Measure DC Max:1kV RoHS Compliant: Yes
Tester Type = Insulation Multimeter / Insulation Resistance Min. MOhm = 600 / Insulation Resistance Max. MOhm = 600 / Other Measuring Ranges = AC / DC Voltage: 1 kV / Other Measuring Ranges = AC / DC Current / Other Measuring Ranges = 400 mA / Other Measuring Ranges = Resistance: 50 MOhm / Test Voltage kV = 1 / Short Circuit Current mA = 1 / Display Type = LCD / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Protection Rating = IP40 / Measuring Functions = AC/DC Voltage / Measuring Functions = Auto-Discharge / Measuring Functions = Resistance / Measuring Functions = Continuity / Measuring Functions = AC/DC Milliamps

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1577
  • 2157280
  • FLUKE 1577
  • FLUKE-1577.
  • FLUKE1577