Fluke FLUKE-117

$ 307.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-117.

Newark

Datasheet2 pages20 years ago
Datasheet2 pages20 years ago
Datasheet2 pages20 years ago

Burklin Elektronik

SOS electronic

Jameco (USA)

TME

Inventory History

3 month trend:
+14.12%

Supply Chain

Introduction Date2006-10-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Fluke FLUKE-117 provided by its distributors.

Fluke 117 Handheld Multimeter, True effective value, Maximum AC voltage measurement 600V AC
Fluke 117 True-RMS AC/DC Electrician Multimeter with Non-Contact Voltage Detection
FLUKE 117 Digital Multimeter, NVC True-RMS 600V 10A 50kHz 40MOhm 9999uF
DIGITAL MULTIMETER, AUTO/MANUAL, 600V; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance; Current Measure AC Max: 10A; Current Measure DC Max: 10A; Voltage Measure AC Max: 600V; Volt
MULTIMETER, DIGITAL, HANDHELD DMM Type:Handheld; Voltage Measuring Range DC:0 to 600; Voltage Measuring Range AC:0 to 600; Current Measuring Range DC:0 to 10A; Current Measuring Range AC:0 to 10A ;
Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. kHz = 50 / Capacitance Max. uF = 9999 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 400 / Weight g = 550

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 117
  • 2538815
  • FLUKE 117
  • FLUKE 117 EUR
  • FLUKE 117..
  • FLUKE 117/EUR
  • FLUKE-117 EUR
  • FLUKE-117.
  • FLUKE117
  • FLUKE117 EUR