Fluke FLUKE-115

$ 279.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-115.

element14 APAC

Datasheet2 pages17 years ago

Electro Sonic

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.99%

Descriptions

Descriptions of Fluke FLUKE-115 provided by its distributors.

Fluke 115 True RMS Auto Range Handheld Multimeter
MULTIMETER, DIGITAL, HANDHELD DMM Type:Handheld; Voltage Measuring Range DC:0 to 600; Voltage Measuring Range AC:0 to 600; Current Measuring Range DC:0A to 10A; Current Measuring Range AC:0A to 10A ;
Display Count = 6000 / Measuring Voltage - AC Max. V = 600 / Measuring Voltage - DC Max. V = 600 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 40 / Frequency Max. kHz = 50 / Capacitance Max. uF = 9999 / Multimeter Measurement = True-RMS / Additional Measuring Functions = Continuity Test / Additional Measuring Functions = Diode Test / Safety Category = CAT III 600 V / Battery Type = 1x 9 V / Battery Life h = 400 / Weight g = 550
MULTIMETER, DIGITAL, HAND HELD, 6000; DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance; Current Measure AC Max:10A; Current Measure DC Max:10A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V; Resistance Measure Max:40Mohm; DMM Response Type:True RMS; Display Count:6000; No. of Digits:3.5; Range Selection:Auto, Manual; Manufacturer Warranty:3 Years; Product Range:110 Series; SVHC:No SVHC (15-Jun-2015); DMM Type:Hand Held; Voltage Measuring Range AC:600mV to 600V; Voltage Measuring Range DC:600mV to 600V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 115
  • 2538790
  • FLUKE 115
  • FLUKE 115 EUR
  • FLUKE 115.
  • FLUKE 115/EUR
  • FLUKE-115 EUR
  • FLUKE-115.
  • FLUKE115
  • FLUKE115 EUR