Luminous Flux Max. lm = 150 / Luminous Flux Min. lm = 60 / Battery Type = 4x AA, 1.5 V / Battery Life Max. h = 30 / Battery Life Min. h = 8 / Range Max. m = 110 / Protection Rating = IP67 / Light Type = LED / Colour = Black / Colour = Red / Length mm = 172 / Weight g = 140