Fluke C35

Fluke C35 Soft Carrying Case, 8.7" x 5.5" x 2.6", Polyester, For Digital Multimeters
$ 49.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke C35.

Electro Sonic

Datasheet2 pages6 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.73%

Supply Chain

Introduction Date2023-09-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Fluke C35 provided by its distributors.

Fluke C35 Soft Carrying Case, 8.7" x 5.5" x 2.6", Polyester, For Digital Multimeters
Accessory Type = Soft Carrying Case / Suitable for = Fluke 20, 70, 11X, 170 Series Digital Multimeters / Case & Holster Colour = Black / Case & Holster Material = Polyester
FLUKE Fluke-C35 Soft Carrying Case, 8-1/2 In. D, Black/Ylw. More details: Soft Carrying Case, Material Polyester, Overall Height 2.6 In., Overall Width 5.5 In., Overall Depth 8.7 In., Color Yellow/Black, For Use With Mfr. No. 20, 70, 11X, 170 Series, Weather-Resistant Zipper Yes, Includes Strap, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2826056
  • C35.
  • FLUKE C35
  • FLUKE-C35