Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Fluke C25

$ 60.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke C25.

Newark

Datasheet3 pages12 years ago

Electro Sonic

Master Electronics

Black Box

Burklin Elektronik

Inventory History

3 month trend:
-27.40%

CAD Models

Download Fluke C25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Fluke C25 provided by its distributors.

Fluke C25 Soft Carrying Case 7.25x4.25x1.25 in. Soft Vinyl w/Padding/Zippered
Softside Meter Case Body Material:Vinyl; For Use With:Fluke 80, 110, 170 and 180 Series DMMs; Features:Zipper Closure; Color:Black/Yellow ;
CASE, SOFT VINYL; Case Type: Carrying Case; Case Colour: -; For Use With: Fluke 114/115/116/117, 170, 180, 27, 77, 80, 922, 971 & 61 Series Multimeters & Process Tools; Product Range: -; Available until stocks are exhausted
Accessory Type = Soft Case / Suitable for = Fluke 1503/1507/1577, Fluke 175/177/179/705/707/707Ex/709/709H/712 RTD/714/715/717/725/726/787/789/83V/87V/88V-A, 1587KIT/62MAX+ FC, FLK-1587-FC, Fluke 1587/i400 FC Kit, FLK-1587/MDT FC Kit / Number of Pockets = 1 / Case & Holster Colour = Black, Yellow / Case & Holster Material = Polyester

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 681114
  • C-25
  • C25.
  • FLUKE C 25
  • FLUKE C25
  • FLUKE-C25