TEST PROBE Test Probe Type:Multimeter; Test Probe Functions:Temperature; For Use With:Fluke Digital Multimeters; Temperature Measuring Range:-50 to 150
Temperature Sensor = Type K / Test Probe Functions = Temperature / Probe Configuration = Air / Probe Configuration = Surface / Probe Configuration = Immersion / Measuring Temperature Max. °C = 150 / Measuring Temperature Min. °C = -50 / Diameter mm = 3 / Cable Length m = 1 / Suitable for = 289 / Suitable for = 712 / Suitable for = 705 / Suitable for = 707 / Suitable for = 709 / Suitable for = 709H / Suitable for = 710 / Suitable for = 715 / Suitable for = 787B / Suitable for = 179 IMSK / Suitable for = 179 TRMS / Suitable for = 87V MAX / Suitable for = 87 MAX E2 / Suitable for = 107 / Suitable for = 175 / Suitable for = 177 / Suitable for = 233 / Suitable for = 27 II / Suitable for = 28 II TRMS / Suitable for = 789 / Suitable for = 287