What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke 5580829

Fluke 5580829 1672 SCH Electrical Tester for accurate voltage measurements
$ 2,324.33

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fluke 5580829 provided by its distributors.

Fluke 5580829 1672 SCH Electrical Tester for accurate voltage measurements
UGT524 IFM UGB00300EOKG/IO-Link/US UGT524 ULTRASONE SENSOR
MULTIFUNCTION INSTALLATION TESTER, 600V;
Tester Type = Electrical Safety Tester / Insulation Resistance Max. GOhm = 1 / Insulation Resistance Resolution = 10 kOhm ... 1 MOhm / Other Measuring Ranges = Voltage: 0 ... 600 V / Other Measuring Ranges = Frequency: 45 Hz ... 66 Hz / Test Voltage kV = 1 / Test Current mA = 1 / Display Type = LCD / Display Type = Touchscreen / Interface Type = USB-C / Safety Category = CAT III 600 V / Safety Category = CAT IV 300 V / Protection Rating = IP40 / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / Measuring Functions = Voltage / Measuring Functions = Frequency / Measuring Functions = Continuity / Measuring Functions = Insulation / Measuring Functions = Loop and Line Impedance / Measuring Functions = Prospective Earth Fault Current / Measuring Functions = Short Circuit Current / Measuring Functions = RCD Test / Measuring Functions = Phase Sequence Test

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET