What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke 5337394

Fluke 5337394 FLK-393FC-PVLEAD clamp meter digital CAT III 1500 V 1 set
$ 933.26

Price and Stock

Inventory History

3 month trend:
+20.69%

Descriptions

Descriptions of Fluke 5337394 provided by its distributors.

Fluke 5337394 FLK-393FC-PVLEAD clamp meter digital CAT III 1500 V 1 set
Fluke 393 FC Clamp Meter and MC4 Test Leads Bundle
IGC221 IFM Inductive proximity switch
Type of Measurement = TRMS AC + DC / Current Measuring Range Max. - AC kA = 2.5 / Current Measuring Range Max. - DC kA = 1 / Voltage Measuring Range = AC: 1 kV / Voltage Measuring Range = DC: 1.5 kV / Resistance Measuring Range Min. Ohm = 0 / Resistance Measuring Range Max. kOhm = 60 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. Hz = 500 / Capacitance Min. uF = 100 / Capacitance Max. uF = 1000 / Jaw Opening Size mm = 34 / Range Selection = Auto / Display Type = Backlit LCD / Safety Category = CAT III 1.5 kV / Battery Type = 2x AA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET