What’s new: Find the right parts faster with our redesigned experience

Learn more

Fluke 5301195

Fluke 5301195 PVLEAD3 test lead set, reliable and precise performance
$ 96.53

Price and Stock

Descriptions

Descriptions of Fluke 5301195 provided by its distributors.

Fluke 5301195 PVLEAD3 test lead set, reliable and precise performance
Fluke Toebehoren voor meet- en testinstru PSOLR - 5301195
Contact A = MC4 / Contact B = Banana Plug, 4 mm / Suitable for = PV Panels / Number of Test Leads = 2 / Contact Material = Brass / Contact Material = Nickel-Plated / Lead Set Colour = Black, Red / Lead Length mm = 910 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET