Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FLIR VT8-600

Voltage, Continuity and Current Tester
$ 141.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR VT8-600.

Burklin Elektronik

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of FLIR VT8-600 provided by its distributors.

Voltage, Continuity and Current Tester
DMM, 100A, 600V, 6000COUNT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance; No. of Digits: 3.75; DMM Response Type: True RMS; Display Count: 6000; Range Selection: Auto; Voltage Measure DC Ma
Current Measuring Range Max. A = 100 / Resistance Measuring Range Max. MOhm = 60 / Other Measuring Ranges = Capacitance / Other Measuring Ranges = Continuity: 100 Ohm / Other Measuring Ranges = AC / DC Voltage: 0 ... 600 V / Conductor Diameter mm = 15.5 / Display Type = Backlit LCD / Battery Type = 2x AA, 1.5 V

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation