Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FLIR VT8-1000

Voltage, Continuity And Current Tester |Flir VT8-1000
$ 99.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR VT8-1000.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Burklin Elektronik

Inventory History

3 month trend:
+119%

Descriptions

Descriptions of FLIR VT8-1000 provided by its distributors.

Voltage, Continuity And Current Tester |Flir VT8-1000
DIGITAL MULTIMETER, 200A, 1KV, 6000COUNT; DMM Functions: AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance; No. of Digits: 3.75; DMM Response Type: True RMS; Display Count: 6000; Range Selection: Auto; Voltage
Current Measuring Range Max. A = 200 / Resistance Measuring Range Max. MOhm = 60 / Other Measuring Ranges = Capacitance / Other Measuring Ranges = Continuity: 100 Ohm / Other Measuring Ranges = AC / DC Voltage: 1 kV / Conductor Diameter mm = 15.5 / Display Type = Backlit LCD / Battery Type = 2x AA, 1.5 V

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation