MC200 Digital Mini Microscope; For Use W; MC200 Digital Mini Microscope; For Use With:PC Board Inspection, Soldering Check, Plant Research,; Features:1.8" TFT Color LCD, 2MB memory, 7x to 108x magnification range, 3 adj. white LED's and USB interface with included software
EXTECH MC200 Digital Mini-Microscope. More details: Digital Mini-Microscope, Magnification 10x and 40x Optical, 50x to 200x Digital, Illumination LED, Interface USB, Display LCD, Includes 3.7 V Rechargeable Battery, Video Cable, 2G SD Memory Card, USB Interface cable, Software, Cleaning Cloth, Wrist Strap, Carrying Pouch and Instructions, Manufacturers Warranty Length 1 Year