What’s new: Find the right parts faster with our redesigned experience

Learn more

FLIR DM285

Industrial Thermal Imaging Multimeter with Datalogging / Wireless Connectivity and IGM™
$ 758.492
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for FLIR DM285.

Electro Sonic

Datasheet2 pages8 years ago

SOS electronic

TME

Burklin Elektronik

Descriptions

Descriptions of FLIR DM285 provided by its distributors.

Industrial Thermal Imaging Multimeter with Datalogging / Wireless Connectivity and IGM™
Wireless Digital Multimeter, 1,000 Max. AC Volts, 1,000 Max. DC Volts, 10 Max. AC Amps
Thermal Imaging Multimeter, 50 X 38Deg; Ir Resolution:160 X 120; Field Of View (H X V):50° X 38°; Current Measure Ac/Dc Max:10A; Current Measure Ac/Dc Min:4Ma; Voltage Measure Ac/Dc Max:1Kv; Voltage Measure Ac/Dc Min:600Mv Rohs Compliant: Yes |Flir DM285
Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - AC Min. mV = 600 / Measuring Voltage - DC Max. kV = 1 / Measuring Voltage - DC Min. mV = 600 / Current Measuring Range = AC: 4 uA ... 10 A / Current Measuring Range = DC: 4 uA ... 10 A / Frequency Max. kHz = 100 / Resistance Measuring Range Max. MOhm = 50 / Resistance Measuring Range Min. MOhm = 6 / Other Measuring Ranges = Capacitance: 10 mF / Other Measuring Ranges = Temperature: -40 ... 400 °C / Display Type = TFT / Display Count = 6000 / Battery Type = 3x AA, 1.5 V / Battery Life h = 12 / Continuity Check = Yes / Calibrated = No / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Weight g = 537

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation