FLIR CM57-2

3000 A Flexible Clamp Meter with METERLiNK (18 inch)
$ 389

Price and Stock

Inventory History

3 month trend:
+14.29%

Descriptions

Descriptions of FLIR CM57-2 provided by its distributors.

3000 A Flexible Clamp Meter with METERLiNK (18 inch)
Clamp Meter, True Rms, 3Ka; Dmm Functions:Ac Current; Current Measure Ac Max:3Ka; Voltage Measure Ac Max:-; Voltage Measure Dc Max:-; Resistance Measure Max:-; Dmm Response Type:True Rms; Range Selection:Auto; No. Of Digits:- |Flir CM57-2
Type of Measurement = TRMS / Current Measuring Range Max. - AC kA = 3 / Current Measuring Range Min. - AC mA = 10 / Number of Digits = 3-3/4 Digits / Conductor Diameter mm = 120 / Range Selection = Auto / Manual / Display Type = Backlit LCD / Safety Category = CAT IV 600 V / Safety Category = CAT III 1 kV / Battery Type = 2x AAA

Manufacturer Aliases

FLIR has several brands around the world that distributors may use as alternate names. FLIR may also be known as the following names:

  • FLIR SYSTEMS
  • FLIR Systems Inc
  • FLIR Lepton
  • FLIR COMMERCIAL SYSTEMS INC
  • FLIR Extech
  • FLIR Integrated Imaging Solutions Inc
  • FLIR COMMERCIAL SYSTEMS
  • FLIR Commerc
  • Teledyne FLIR
  • FLIR COMMERCIAL SYST
  • FLIR/EXTECH INSTRUMENTS
  • Flir Displays
  • Flir Commercial Systems - FLIR Division
  • EXTECH / FLIR SYSTEMS
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • FLIR Commercial Systems Inc - Extech Division
  • FLIR COMMERCIAL
  • FLIR Systems Indigo Operation