What’s new: Find the right parts faster with our redesigned experience

Learn more

Flambeau T201

Compartment Box with 12 compartments, Plastic, 1 3/8 in H x 4 in W

$ 5.75

Price and Stock

Inventory History

3 month trend:
-1.95%

Related Parts

3M 70006079266 Scotch Box Sealing Tape 371 Clear, 48 mm x 100 m

Descriptions

Descriptions of Flambeau T201 provided by its distributors.

Compartment Box with 12 compartments, Plastic, 1 3/8 in H x 4 in W
Storage Boxes & Cases 8-1/4x4-1/2x1-3/8 (0.791cf)12Cmprtmnts
12 COMPARTMENT PLASTIC PARTS BOX;
12 Compartment Plastic Parts Box; Box Type:General Purpose Storage; Box Material:PP (Polypropylene); Box Colour:Transparent; External Height - Imperial:4"; External Height - Metric:101.6mm; External Width - Imperial:8" RoHS Compliant: NA

Manufacturer Aliases

Flambeau has several brands around the world that distributors may use as alternate names. Flambeau may also be known as the following names:

  • Flambeau Inc
  • FLAMBEAU PRODUCTS
  • FLAMBEAU CORPORATION
  • Flambeau Products Corp