What’s new: Find the right parts faster with our redesigned experience

Learn more

Flambeau 8500ST

Flambeau 8500ST Storage Cabinet with Five T-900 Boxes with Dividers, 15 1/4" x 14 3/4" x 16"

$ 130.125

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Flambeau 8500ST provided by its distributors.

Flambeau 8500ST Storage Cabinet with Five T-900 Boxes with Dividers, 15 1/4" x 14 3/4" x 16"
FLAMBEAU PRODUCTS SATCHEL CABINET, DIMENSIONS: (W X L X D) 14 1/2 X 15 1/2 X 15 3/4 , FEATURES: CABINETS ARE LIGHTWEIGHT, DENT-PROOF AND SCRATCH RESISTANT WITH TEXTURED FINISH, STACKABLE CABINETS INTERLOCK TOP-TO-BOTTOM AND
FLAMBEAU 8500-ST Small Parts Cabinet, 5 Compartments. More details: Small Parts Cabinet, Number of Compartments 5, Overall Width 14-3/4 In., Overall Height 15-1/4 In., Overall Depth 16 In., Material Polypropylene, Color Black/Clear, Includes (5) Plastic Drawers with Adjustable Compartments

Manufacturer Aliases

Flambeau has several brands around the world that distributors may use as alternate names. Flambeau may also be known as the following names:

  • Flambeau Inc
  • FLAMBEAU PRODUCTS
  • FLAMBEAU CORPORATION
  • Flambeau Products Corp