What’s new: Find the right parts faster with our redesigned experience

Learn more

Fivistop 5021DE10-60

MOUNT, BOBBIN, FEMALE/BLANK; SVHC: No SVHC; Deflection: 5.0mm; External Diameter: 50mm; External Length / Height:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 5021DE10-60. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 5021DE10-60.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 5021DE10-60 provided by its distributors.

MOUNT, BOBBIN, FEMALE/BLANK; SVHC:No SVHC; Deflection:5.0mm; External Diameter:50mm; External Length / Height:21mm; Female Thread Size:M10; IHRD Hardness:60; Working Load:525.0kg
MOUNT, BOBBIN, FEMALE/BLANK; External Diameter: 50mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 87g; Deflection: 5mm; External Length / Height: 21mm; Female Thread Size: M10;