What’s new: Find the right parts faster with our redesigned experience

Learn more

Fivistop 4040VV25-60

MOUNT, BOBBIN, MALE/MALE; SVHC: No SVHC (18-Jun-2010); Deflection: 3.6mm; External Diameter: 40mm; External Length /...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4040VV25-60. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 4040VV25-60.

element14 APAC

Datasheet2 pages15 years ago

Farnell

Descriptions

Descriptions of Fivistop 4040VV25-60 provided by its distributors.

MOUNT, BOBBIN, MALE/MALE; SVHC:No SVHC (18-Jun-2010); Deflection:3.6mm; External Diameter:40mm; External Length / Height:40mm; IHRD Hardness:60; Male Thread Size:M10; Thread Length:25mm; Working Load:54.0kg
MOUNT, BOBBIN, MALE/MALE; External Diameter: 40mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 120g; Deflection: 3.6mm; External Length / Height: 40mm; Height: 40mm; IHRD Hardne