What’s new: Find the right parts faster with our redesigned experience

Learn more

Fivistop 4030DD08-60

Mount, Bobbin, Female/Female; |Fivistop 4030DD08-60
$ 2.18
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 4030DD08-60.

Newark

Datasheet1 page15 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-66.12%

Descriptions

Descriptions of Fivistop 4030DD08-60 provided by its distributors.

Mount, Bobbin, Female/Female; |Fivistop 4030DD08-60
MOUNT, BOBBIN, FEMALE/FEMALE; External Diameter: 40mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bore Diameter Nom: -; External Depth: -; Weight: 87g; Deflection: 2.6mm; External Length / Height: 30mm; Female Thread Size: M8