What’s new: Find the right parts faster with our redesigned experience

Learn more

Fivistop 2515VE18-45

MOUNT, BOBBIN, MALE/BLANK; Deflection: 3.75mm; External Diameter: 25mm; External Length / Height: 15mm; IHRD...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2515VE18-45. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2515VE18-45.

element14 APAC

Datasheet1 page15 years ago

Farnell

Descriptions

Descriptions of Fivistop 2515VE18-45 provided by its distributors.

MOUNT, BOBBIN, MALE/BLANK; Deflection:3.75mm; External Diameter:25mm; External Length / Height:15mm; IHRD Hardness:45; Male Thread Size:M6; Thread Length:18mm; Working Load:68.0kg
MOUNT, BOBBIN, MALE/BLANK; External Diameter: 25mm; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bore Diameter Nom: -; External Depth: -; Weight: 16g; Deflection: 3.75mm; External Length / Height: 15mm; Height: 15mm; IHRD Hardn