What’s new: Find the right parts faster with our redesigned experience

Learn more

Fivistop 2515VD18-45

MOUNT, BOBBIN, MALE/FEMALE; External Diameter: 25mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bore Diameter...
$ 1.99
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2515VD18-45.

Newark

Datasheet1 page15 years ago
Datasheet4 pages17 years ago

Descriptions

Descriptions of Fivistop 2515VD18-45 provided by its distributors.

MOUNT, BOBBIN, MALE/FEMALE; External Diameter:25mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); Bore Diameter Nom:-; External Depth:-; Weight:22g; Deflection:1.2mm; External Length / Height:15mm; Female Thread Size:M6;