What’s new: Find the right parts faster with our redesigned experience

Learn more

Fivistop 2020VD18-45

Mount, Bobbin, Male/Female; |Fivistop 2020VD18-45
$ 1.52
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fivistop 2020VD18-45.

Newark

Datasheet1 page15 years ago
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fivistop 2020VD18-45 provided by its distributors.

Mount, Bobbin, Male/Female; |Fivistop 2020VD18-45
MOUNT, BOBBIN, MALE/FEMALE; External Diameter: 20mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bore Diameter Nom: -; External Depth: -; Weight: 19g; Deflection: 1.6mm; External Length / Height: 20mm; Female Thread Size: M6;