What’s new: Find the right parts faster with our redesigned experience

Learn more

Finder 77.31.9.024.8051

Spst-no Solid State Relay Screw Din Rail Or Panel, Random, 30 A, 24 V DC
$ 82.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Finder 77.31.9.024.8051.

IHS

Datasheet16 pages3 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+141%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2022-07-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Finder 77.31.9.024.8051 provided by its distributors.

SPST-NO SOLID STATE RELAY SCREW DIN RAIL OR PANEL, RANDOM, 30 A, 24 V DC
Din-Rail Ssr 30A - 48 480V Ac - Random - 4 32 V Dc Input Rohs Compliant: Yes |Finder 77.31.9.024.8051
RELAY, SSR, SPST-NO, 400V, 30A
Finder 77 77.31.9.024.8051 - 77.31.9.024.8051
Finder , 77, DIN , 30 A, 480 V
RELAY, SSR, SPST-NO, 400V, 30A; Operating Voltage Max:24V; Control Voltage AC Min:48VAC; Control Voltage AC Max:265VAC; Contact Configuration:SPST-NO; Load Current:30A; Switching Mode:Random Turn On; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2013); Control Voltage Range:48V AC to 265V AC; Control Voltage Type:DC; Operating Voltage Range:24V DC
Frequency Min. Hz = 50 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 120.3 / Series = 77 / Length mm = 22.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Random Turn-On / Height mm = 104.5 / Contact Configuration = 1NO / Load Voltage Max. V = 480 / Load Current Min. mA = 300 / Load Current Max. A = 30 / Frequency Max. Hz = 60 / Load Voltage Min. V = 48

Images

Manufacturer Aliases

Finder has several brands around the world that distributors may use as alternate names. Finder may also be known as the following names:

  • FINDER RELAYS
  • FINDER SpA
  • Finder GmbH
  • Finder Relays Inc
  • FINDER COMPONENTS
  • Finder Pumps
  • FINDERCOMP
  • KASCHKE COMPONENTS GMBH