What’s new: Find the right parts faster with our redesigned experience

Learn more

Fibox MPS ARCA 5050

Galvanized Steel Mounting Plate For Arca 303021, 17.72 X 17.72, Mps Series
$ 51.805
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox MPS ARCA 5050.

TME

Datasheet2 pages4 years ago
Datasheet56 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Fibox MPS ARCA 5050 provided by its distributors.

GALVANIZED STEEL MOUNTING PLATE FOR ARCA 303021, 17.72 X 17.72, MPS SERIES
Galvanized Steel Mounting Plate for 19.7 x 19.7" Enclosures
Width mm = 450 / Accessory Material = Galvanised Steel / Accessory Colour = Grey / Length mm = 450
Fibox MPS ARCA 5050 マウンティングプレート
RS APAC
MOUNTING PLATE, 450MM X 450MM X 2MM;
Mounting Plate, Steel, 450 X 450 X 2Mm; Plate Type:Mounting; Plate Material:Galvanized Steel; Plate Color:-; For Use With:Fibox Arca 5050 Enclosures; External Depth - Metric:2Mm; External Width - Metric:450Mm; Product Range:- Rohs Compliant: Yes |Fibox MPS ARCA 5050

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH