Fibox MB 10564II

Enclosure Accessory, Ventilation Device; |Fibox MB 10564 II
$ 14.989
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox MB 10564II.

element14 APAC

Datasheet3 pages19 years ago

Farnell

Electro Sonic

TME

Master Electronics

Inventory History

3 month trend:
-17.92%

Descriptions

Descriptions of Fibox MB 10564II provided by its distributors.

Enclosure Accessory, Ventilation Device; |Fibox MB 10564 II
ENCLOSURE VENTILATION DEVICE, IP 44, GASKETED, SCREWS INCLUDED
VENTILATOR, IP44, 29MMDIA; Enclosure Material: Nylon; Body Colour: -; For Use With: PC/ABS Cabinets; External Height - Metric: 20mm; External Width - Metric: 50mm; External Depth - Metric: 70mm; External Height - Imperial: 0.79

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB 10564 II
  • MB10564II