What’s new: Find the right parts faster with our redesigned experience

Learn more

Fibox IDS ARCA 4040

Inner Door Set, Galvanized Steel, Ral 7035, For The Arca 404021 No-mp
$ 107.433
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox IDS ARCA 4040.

TME

Datasheet1 page4 years ago
Datasheet56 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fibox IDS ARCA 4040 provided by its distributors.

INNER DOOR SET, GALVANIZED STEEL, RAL 7035, FOR THE ARCA 404021 NO-MP
Width mm = 380 / Accessory Material = Galvanised Steel / Accessory Colour = Light Grey / Length mm = 380
INNER DOOR SET, STEEL, LIGHT GREY; Accessory Type:Inner Door Set; For Use With:Fibox ARCA 4040 Enclosures; Enclosure Material:Steel; Body Color:Light Gray; External Height:380mm; External Width:380mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH