Fibox AR24208CHSSL

Pc Enclosure, 20" Wide X 8" Deep X 24" High, Hinged Cover, Ss Lockable Latch
$ 532.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fibox AR24208CHSSL.

Farnell

Datasheet2 pages10 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-13.07%

Descriptions

Descriptions of Fibox AR24208CHSSL provided by its distributors.

PC ENCLOSURE, 20" WIDE X 8" DEEP X 24" HIGH, HINGED COVER, SS LOCKABLE LATCH
WALL MOUNT ENCLOSURE, HINGED COVER, PC; Enclosure Type: Wall Mount; Enclosure Material: Polycarbonate; External Height - Metric: 610mm; External Width - Metric: 609mm; External Depth - Metric: 203mm; IP Ra 47Y9121
Fibox AR24208CHSSL Electrical Box Brand: Fibox. Part Number: AR24208CHSSL. Additional Description: FIBX-AR24208CHSSL ARCA JIC 24 X 20 X 8 HINGED OPAQUE COVER, STAINLESS STEEL LATCH, 8561379 LATCH. Catalog Description: Polycarbonate UL listed NEMA 4, 4X, 6, 6P, 12, 13 IP66/IP67 Hinged cover base with 10-32 brass inserts, latched cover with formed in place PUR gasket, and stainless hinge pin. Quick release latches. (Latch options available.) Enclosure mounting foot kit. Accessory 10-32 screws for panel mounting...

Manufacturer Aliases

Fibox has several brands around the world that distributors may use as alternate names. Fibox may also be known as the following names:

  • FIBOX Enclosures
  • FIBOX INC
  • FIBOX GMBH