Festo ZNCF-50

Festo Flange, Trunnion Flange, ZCF-50 Series, 50mm Bore
$ 108.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo ZNCF-50.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Inventory History

3 month trend:
-84.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Festo ZNCF-50 provided by its distributors.

Festo Flange, Trunnion Flange, ZCF-50 Series, 50mm Bore
FESTO ZNCF-50 Trunnion Flange ZNCF-50
Trunnion Mount, 50Mm; External Depth:24Mm; External Length/Height:75Mm; External Width:65Mm; Piston Bore Diameter:50Mm Rohs Compliant: Na |Festo ZNCF-50
Accessory Type = Mounting Bracket / Suitable for = DSBC ISO Cylinders / Accessory Material = Stainless Steel / Length mm = 117 / Width mm = 64 / Height mm = 24

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON