What’s new: Find the right parts faster with our redesigned experience

Learn more

Festo SG-M10

Rod Clevis Mount, M10; Thread Size - Metric: M10; Svhc: No Svhc (17-Dec-2015) |Festo SG-M10
$ 9.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo SG-M10.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
-26.08%

Descriptions

Descriptions of Festo SG-M10 provided by its distributors.

Rod Clevis Mount, M10; Thread Size - Metric:M10; Svhc:No Svhc (17-Dec-2015) |Festo SG-M10
ROD CLEVIS, TO PIVOT MT CYLINDER ON ROD SIDE, M10 FEMALE THRD
rod clevis SG-M10 With hexagonal nut, for swivelling cylinder mounting (piston rod side) as per DIN ISO 8140. Size=M10, Based on the standard=ISO 8140, Conforms to standard=DIN 71752, Threaded connection=Female thread M10, Corrosion resistance classification CRC=1 - Low corrosion stress

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON