What’s new: Find the right parts faster with our redesigned experience

Learn more

Festo QST-8-6

Festo Quick plug tee Pneumatic joint, QSTseries, Push-in type 8 mmpush-in 8 mm, PBTof system
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QST-8-6.

RS (Formerly Allied Electronics)

Datasheet1 page8 years ago

Inventory History

3 month trend:
-24.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Festo QST-8-6 provided by its distributors.

Festo Quick plug tee Pneumatic joint, QSTseries, Push-in type 8 mmpush-in 8 mm, PBTof system
PUSH-IN T CONNECTOR, 1 PORT 6MM & 2 PORTS 8MM OD TUBE, BLUE RING
Push-In T-Fitting, 8Mm, 14.5Mm; |Festo QST-8-6
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = Ø8 mm, Push-In Connector / Connection Size B = Ø6 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 8 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 44.4

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON