What’s new: Find the right parts faster with our redesigned experience

Learn more

Festo QSLV-G1/4-8

Push-In L-Fitting, 8Mm, G1/4, 14.5Mm Rohs Compliant: Yes |Festo QSLV-G1/4-8
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Festo QSLV-G1/4-8.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Introduction Date2024-10-23
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Festo QSLV-G1/4-8 provided by its distributors.

Push-In L-Fitting, 8Mm, G1/4, 14.5Mm Rohs Compliant: Yes |Festo QSLV-G1/4-8
Festo 8 mm O x G1/4 Male Elbow
push-in L-fitting QSLV-G1/4-8 360° orientable, male thread with external hexagon. Size=Standard, Nominal size=4,9 mm, Type of seal on screw-in stud=Sealing ring, Assembly position=Any, Container size=10
Product Type = Fitting / Media Type = Compressed Air / Connection Size A = G1/4", Male Thread / Connection Size B = Ø8 mm, Push-In Connector / Fitting Material = Brass / Applicable Tube Outer Diameter mm = 8 / Operating Pressure Max. bar = 14 / Series = QS / Overall Length mm = 57.5

Manufacturer Aliases

Festo has several brands around the world that distributors may use as alternate names. Festo may also be known as the following names:

  • Festo Corporation
  • FESTO AG&CO
  • Solenoid Valve
  • FESTO CORPORATON